Add To Favorites
Photo Not Available
NH25M22TA-10M-NSA3566A 10MHz OCXO LVCMOS Oscillator 3.3V 7-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 129.99000 $129.99
10 125.34400 $1,253.44
50 123.48740 $6,174.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 644-1295-1-ND
Copy   644-1295-1-ND
Quantity Available 74
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NH25M22TA-10M-NSA3566A

Copy   NH25M22TA-10M-NSA3566A
Description XTAL OSC OCXO 10.0000MHZ LVCMOS
Copy   XTAL OSC OCXO 10.0000MHZ LVCMOS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10MHz OCXO LVCMOS Oscillator 3.3V 7-SMD, No Lead

Copy   10MHz OCXO LVCMOS Oscillator 3.3V  7-SMD, No Lead
Documents & Media
Datasheets NH25M22TA Series
Product Attributes Select All
Categories
Manufacturer NDK America, Inc.
Series NH25M22TA
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type OCXO
Frequency 10MHz
Function -
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±3ppb
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 7-SMD, No Lead
Size / Dimension 1.000" L x 0.866" W (25.40mm x 22.00mm)
Height - Seated (Max) 0.484" (12.30mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1295-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1295-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: $105.50870
  • Digi-Reel® ? : 644-1295-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 74 - Immediate
  • Unit Price: Digi-Reel®

15:44:28 6/17/2019