Add To Favorites
ULS-12/8.3-D48NM-C Isolated Module DC DC Converter 1 Output 12V 8.3A 36V - 75V Input
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 54.07000 $54.07
5 53.63200 $268.16
10 53.19600 $531.96
25 52.44240 $1,311.06
50 50.88860 $2,544.43
100 49.92800 $4,992.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 811-2786-1-ND
Copy   811-2786-1-ND
Quantity Available 231
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ULS-12/8.3-D48NM-C

Copy   ULS-12/8.3-D48NM-C
Description DC DC CONVERTER 12V 100W
Copy   DC DC CONVERTER 12V 100W
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 8.3A 36V - 75V Input

Copy   Isolated Module DC DC Converter 1 Output 12V    8.3A 36V - 75V Input
Documents & Media
Datasheets ULS Series, 100-Watt Datasheet
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series ULS (100W)
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 8.3A
Power (Watts) 100W
Voltage - Isolation 2.25kV
Applications ITE (Commercial)
Features Remote On/Off, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 92%
Mounting Type Surface Mount
Package / Case 8-SMD Module, 1/16 Brick
Size / Dimension 1.30" L x 0.90" W x 0.40" H (33.0mm x 22.9mm x 10.2mm)
Control Features Enable, Active Low
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ULS-12/8.3-D48N-C - Murata Power Solutions Inc. | 811-2785-ND DigiKey Electronics
  • ULS-12/8.3-D48N-C
  • Murata Power Solutions Inc.
  • DC DC CONVERTER 12V 100W
  • Unit Price $56.80000
  • 811-2785-ND
  • ULS-5/20-D48NM-C - Murata Power Solutions Inc. | 811-2790-1-ND DigiKey Electronics
  • ULS-5/20-D48NM-C
  • Murata Power Solutions Inc.
  • DC DC CONVERTER 5V 100W
  • Unit Price $57.57000
  • 811-2790-1-ND
Additional Resources
Standard Package ? 1
Other Names 811-2786-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-2786-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: $51.61850

12:18:38 5/22/2019