CAD | USD
Favorite

OKY2-T/10-D12P-C Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 10A 8.3V - 14V Input
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
250 16.25968 $4,064.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 811-3420-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 673 - Immediate
  • Unit Price: $20.65000
  • Digi-Reel®  : 811-3420-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 673 - Immediate
  • Unit Price: Digi-Reel®

OKY2-T/10-D12P-C

Datasheet
Digi-Key Part Number 811-3420-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OKY2-T/10-D12P-C
Copy  
Description DC DC CONVERTER 0.75-5.5V 50W
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 10A 8.3V - 14V Input

Copy  
Documents & Media
Datasheets OKY-T/10,T/16-D12 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series Okami™ OKY-T/10-D12
Packaging Tape & Reel (TR) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 8.3V
Voltage - Input (Max) 14V
Voltage - Output 1 0.75 ~ 5.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 10A
Power (Watts) 50W
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 94.5%
Mounting Type Surface Mount
Package / Case 7-SMD Module
Size / Dimension 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.4mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OKY2-T/16-D12P-C

DC DC CONVERTER 0.75-5.5V 80W

Murata Power Solutions Inc.

$22.18000 Details

UQQ-12/8-Q12PB-C

DC DC CONVERTER 12V 96W

Murata Power Solutions Inc.

$167.07000 Details
Additional Resources
Standard Package 250
Other Names 811-3420-2
OKY2-T/10-D12P-C-ND