CAD | USD
Favorite

OKI-T/3-W40N-C Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 3A 16V - 40V Input
Price & Procurement
699 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 12.89000 $12.89
5 12.78600 $63.93
10 12.71400 $127.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 811-2152-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 699 - Immediate
  • Unit Price: $13.14356
  • Cut Tape (CT)  : 811-2152-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 699 - Immediate
  • Unit Price: $13.72000

OKI-T/3-W40N-C

Datasheet
Digi-Key Part Number 811-2152-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OKI-T/3-W40N-C
Copy  
Description DC DC CONVERTER 0.75-5.5V 17W
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 3A 16V - 40V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series Okami™ OKI-T/3-W40
Packaging Digi-Reel® 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 16V
Voltage - Input (Max) 40V
Voltage - Output 1 0.75 ~ 5.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Power (Watts) 17W
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 88%
Mounting Type Surface Mount
Package / Case 5-SMD Module
Size / Dimension 0.82" L x 0.47" W x 0.34" H (20.8mm x 11.9mm x 8.5mm)
Control Features Enable, Active Low
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OKL-T/3-W5N-C

DC DC CONVERTER 0.6-3.6V 10W

Murata Power Solutions Inc.

$9.48000 Details

OKI-T/36W-W40N-C

DC DC CONVERTER 5.021-15.5V 36W

Murata Power Solutions Inc.

$16.81000 Details
Additional Resources
Standard Package 1
Other Names 811-2152-6