CAD | USD
Favorite

NXE2S0505MC-R7 Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Price & Procurement
3,627 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.02000 $6.02
5 5.98800 $29.94
10 5.94500 $59.45
25 5.87440 $146.86
50 5.73200 $286.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 811-3182-2-ND
  • Minimum Quantity: 180
  • Quantity Available: 3,420 - Immediate
  • Unit Price: $5.80094
  • Cut Tape (CT)  : 811-3182-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,627 - Immediate
  • Unit Price: $6.41000
  • Tape & Reel (TR)  : NXE2S0505MC-R13-ND
  • Minimum Quantity: 800  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $5.05880

NXE2S0505MC-R7

Datasheet
Digi-Key Part Number 811-3182-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NXE2S0505MC-R7
Copy  
Description DC DC CONVERTER 5V 2W
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input

Copy  
Documents & Media
Datasheets NXE2 Series Datasheet
Mfg CAD Models NXE2.sldprt
NXE2.stp
NXE2.igs
3D Drawings NXE2.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series NXE2 (2W)
Packaging Digi-Reel® 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 400mA
Power (Watts) 2W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 72%
Mounting Type Surface Mount
Package / Case 14-SMD Module, 5 Leads
Size / Dimension 0.50" L x 0.40" W x 0.17" H (12.7mm x 10.4mm x 4.4mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

R2SX-0505-R

2W DC/DC-CONVERTER ECONOLINE SMD

Recom Power

$7.92000 Details

MAX764ESA+

IC REG BCK BST ADJ/-5V 8SOIC

Maxim Integrated

$11.97000 Details

PMEG2010EPK,315

DIODE SCHOTTKY 20V 1A 2DFN

Nexperia USA Inc.

$0.64000 Details

HFBR-2521Z

RECEIVER FIBER OPTIC 600NM 5MBD

Broadcom Limited

$17.84000 Details

74HC154PW,118

IC 4:16 DECODER/DEMUX 24TSSOP

Nexperia USA Inc.

$1.82000 Details

SI8645BB-B-IU

DGTL ISO 2.5KV GEN PURP 16QSOP

Silicon Labs

$3.80000 Details
Additional Resources
Standard Package 1
Other Names 811-3182-6