CAD | USD
Favorite

NXE1S0303MC-R13 Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input
Price & Procurement
150 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.38000 $4.38
5 4.35200 $21.76
10 4.32400 $43.24
25 4.28120 $107.03
50 4.18040 $209.02
100 3.96500 $396.50
250 3.70636 $926.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 811-3098-2-ND
  • Minimum Quantity: 180
  • Quantity Available: 3,960 - Immediate
  • Unit Price: $4.22217
  • Cut Tape (CT)  : 811-3098-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,059 - Immediate
  • Unit Price: $4.67000
  • Digi-Reel®  : 811-3098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,059 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 811-3902-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $3.68676
  • Cut Tape (CT)  : 811-3902-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
  • Unit Price: $4.67000

NXE1S0303MC-R13

Datasheet
Digi-Key Part Number 811-3902-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NXE1S0303MC-R13
Copy  
Description DC DC CONVERTER 3.3V 1W
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input

Copy  
Documents & Media
Datasheets NXE1 Series Datasheet
Product Training Modules NXE1 Series of DC-DC Converters
Video File Murata NXE1 Series DC/DC Converter | Digi-Key Daily
Featured Product NXE1 Series DC/DC Converter
Mfg CAD Models NXE1.sldprt
NXE1.stp
NXE1.igs
3D Drawings NXE1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series NXE1 (1W)
Packaging Digi-Reel® 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 2.97V
Voltage - Input (Max) 3.63V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 303mA
Power (Watts) 1W
Voltage - Isolation 3kV
Applications ITE (Commercial), Medical
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 66%
Mounting Type Surface Mount
Package / Case 14-SMD Module, 5 Leads
Size / Dimension 0.50" L x 0.41" W x 0.18" H (12.7mm x 10.41mm x 4.5mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

R1SX-3.33.3-R

DC DC CONVERTER 3.3V 1W

Recom Power

$4.64000 Details

NXE1S0303MC-R7

DC DC CONVERTER 3.3V 1W

Murata Power Solutions Inc.

$4.67000 Details
Additional Resources
Standard Package 1
Other Names 811-3902-6