CAD | USD
Favorite

DA102MC-R 3.9mH Pulse Transformer 1:1 Surface Mount
Price & Procurement
4,634 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.77000 $1.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 811-3123-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.60898
  • Digi-Reel®  : 811-3123-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,684 - Immediate
  • Unit Price: Digi-Reel®

DA102MC-R

Datasheet
Digi-Key Part Number 811-3123-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DA102MC-R
Copy  
Description DIGITAL AUDIO TX 1:1 3MH SMD
Copy  
Detailed Description

3.9mH Pulse Transformer 1:1 Surface Mount

Copy  
Documents & Media
Datasheets DA100 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series DA100
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Transformer Type -
Inductance 3.9mH
ET (Volt-Time) 20VµS
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.354" L x 0.375" W (9.00mm x 9.52mm)
Height - Seated (Max) 0.250" (6.35mm)
Operating Temperature 0°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DA102C

DIGITAL AUDIO TX 1:1 3MH DIP

Murata Power Solutions Inc.

$2.26000 Details

DA102MC

DIGITAL AUDIO TX 1:1 3MH SMD

Murata Power Solutions Inc.

$2.26000 Details

750082154

TRANS MODEM CONEXANT SMARTDAA

Würth Elektronik

$1.08000 Details

PCM1804DBR

IC ADC/AUDIO 24BIT 192K 28SSOP

Texas Instruments

$8.67000 Details

DA102JC

DIGITAL AUDIO TX 1:1 3MH DIP

Murata Power Solutions Inc.

$2.26000 Details
Additional Resources
Standard Package 1
Other Names 811-3123-1