CAD | USD
Favorite

84225C 2.2mH Unshielded Wirewound Inductor 50mA 45Ohm Max Nonstandard
Price & Procurement
4,331 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
5 0.78000 $3.90
10 0.75400 $7.54
25 0.67600 $16.90
50 0.57220 $28.61
100 0.49410 $49.41
250 0.39776 $99.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 811-3637-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.34589
  • Digi-Reel®  : 811-3637-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,331 - Immediate
  • Unit Price: Digi-Reel®

84225C

Datasheet
Digi-Key Part Number 811-3637-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 84225C
Copy  
Description FIXED IND 2.2MH 50MA 45 OHM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.2mH Unshielded Wirewound Inductor 50mA 45Ohm Max Nonstandard

Copy  
Documents & Media
Datasheets 8400 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series 8400
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core -
Inductance 2.2mH
Tolerance ±10%
Current Rating (Amps) 50mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 45Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.177" L x 0.130" W (4.50mm x 3.30mm)
Height - Seated (Max) 0.114" (2.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 811-3637-1