CAD | USD
Favorite

82472C 4.7µH Unshielded Wirewound Inductor 800mA 190mOhm Max 1210 (3225 Metric)
Price & Procurement
2,486 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
25 0.47680 $11.92
50 0.44460 $22.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 811-2471-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.38658
  • Digi-Reel®  : 811-2471-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,486 - Immediate
  • Unit Price: Digi-Reel®

82472C

Datasheet
Digi-Key Part Number 811-2471-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 82472C
Copy  
Description FIXED IND 4.7UH 800MA 190 MOHM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4.7µH Unshielded Wirewound Inductor 800mA 190mOhm Max 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets 8200C Series
Product Training Modules Magnetics Products Offering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series 8200
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 800mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 190mOhm Max
Q @ Freq 20 @ 1MHz
Frequency - Self Resonant 58MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 811-2471-1