CAD | USD
Favorite

78601/2JC-R 350µH General Purpose Pulse Transformer 1:1 Surface Mount
Price & Procurement
1,656 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.21000 $4.21
10 3.41600 $34.16
25 2.76240 $69.06
50 2.58780 $129.39
100 2.47150 $247.15
250 2.39880 $599.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 811-3898-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.89692
  • Cut Tape (CT)  : 811-3898-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,656 - Immediate
  • Unit Price: $4.48000
  • Tube  : 811-3866-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,400 - Immediate
  • Unit Price: $2.40000

78601/2JC-R

Datasheet
Digi-Key Part Number 811-3898-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 78601/2JC-R
Copy  
Description PULSE XFMR 1:1 350UH
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

350µH General Purpose Pulse Transformer 1:1 Surface Mount

Copy  
Documents & Media
Datasheets 786J Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series 786J
Packaging Digi-Reel® 
Part Status Active
Transformer Type General Purpose
Inductance 350µH
ET (Volt-Time) 10VµS
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.375" L x 0.354" W (9.52mm x 9.00mm)
Height - Seated (Max) 0.250" (6.35mm)
Operating Temperature 0°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B82804A0354A110

PULSE XFMR 1:1 350UH

TDK Electronics Inc.

$6.18000 Details

760301106

XFRMR GATE DRIVE 1:1 SMD

Würth Elektronik

$12.45000 Details

ESMIT-4180/A

XFMR MODEM SMD

Sumida America Components Inc.

$3.33000 Details

78601/2JC

TRANSFORMER 1:1 350UH 10VUS

Murata Power Solutions Inc.

$2.40000 Details

PA2001NLT

PULSE XFMR 1:1 403UH

Pulse Electronics Power

$3.29000 Details
Additional Resources
Standard Package 1
Other Names 811-3898-6