CAD | USD
Favorite

78253/55JC-R
Price & Procurement
28 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.27000 $3.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 811-3112-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $3.18068
  • Cut Tape (CT)  : 811-3112-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28 - Immediate
  • Unit Price: $3.48000

78253/55JC-R

Datasheet
Digi-Key Part Number 811-3112-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 78253/55JC-R
Copy  
Description XFRMR 1:1.31 SMD MAX253
Copy  
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 78253J Series
Product Training Modules Magnetics Products Offering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series 78253J
Packaging Digi-Reel® 
Part Status Active
Inductance 830µH
For Use With/Related Products MAX253
Mounting Type Surface Mount
Size / Dimension 0.354" L x 0.375" W (9.00mm x 9.52mm)
Height - Seated (Max) 0.250" (6.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PH9185.012NLT

TRANSFORMER 450UH 1:2 SMD

Pulse Electronics Power

$6.62000 Details

SM-LP-5001E

TRANSF LINE MATCHING SMD

Bourns Inc.

$3.70000 Details
Additional Resources
Standard Package 1
Other Names 811-3112-6