Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
25 0.84200 $21.05
50 0.81280 $40.64
100 0.78380 $78.38
250 0.77700 $194.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 811-1170-1-ND
Copy   811-1170-1-ND
Quantity Available 1,378
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

46104C

Copy   46104C
Description FIXED IND 100UH 860MA 500 MOHM
Copy   FIXED IND 100UH 860MA 500 MOHM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100µH Shielded Wirewound Inductor 860mA 500mOhm Max Nonstandard

Copy   100µH Shielded Wirewound Inductor 860mA 500mOhm Max Nonstandard
Documents & Media
Datasheets 4600 Series
Power Magnetics Selection Guide
Product Training Modules Magnetics Products Offering
Mfg CAD Models 4600.igs
4600.sldprt
4600.stp
PCN Design/Specification 4600 Series Gap 22/Jan/2019
3D Drawings 4600.pdf
Catalog Page 1536 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series 4600
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 100µH
Tolerance ±20%
Current Rating (Amps) 860mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 500mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.179" (4.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 811-1170-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-1170-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.77282
  • Digi-Reel® ? : 811-1170-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,378 - Immediate
  • Unit Price: Digi-Reel®

10:26:09 5/22/2019