Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
25 0.76800 $19.20
50 0.75380 $37.69
100 0.72530 $72.53
250 0.71776 $179.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 811-1156-1-ND
Copy   811-1156-1-ND
Quantity Available 1,849
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

45105C

Copy   45105C
Description FIXED IND 1MH 230MA 6.5 OHM SMD
Copy   FIXED IND 1MH 230MA 6.5 OHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1mH Shielded Wirewound Inductor 230mA 6.5Ohm Max Nonstandard

Copy   1mH Shielded Wirewound Inductor 230mA 6.5Ohm Max Nonstandard
Documents & Media
Datasheets 4500 Series
Power Magnetics Selection Guide
Product Training Modules Magnetics Products Offering
Mfg CAD Models 4500.igs
4500.sldprt
4500.stp
3D Drawings 4500.pdf
Catalog Page 1536 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series 4500
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1mH
Tolerance ±20%
Current Rating (Amps) 230mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 6.5Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.140" (3.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 811-1156-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-1156-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.71176
  • Digi-Reel® ? : 811-1156-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,849 - Immediate
  • Unit Price: Digi-Reel®

02:43:02 8/26/2019