CAD | USD
Favorite

XRCGB32M000F1H01R0 32MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Price & Procurement
497 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.66000 $6.60
50 0.59460 $29.73
100 0.52850 $52.85
500 0.50208 $251.04
1,000 0.42280 $422.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-18334-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.38373
  • Cut Tape (CT)  : 490-18334-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 497 - Immediate
  • Unit Price: $0.85000

XRCGB32M000F1H01R0

Datasheet
Digi-Key Part Number 490-18334-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XRCGB32M000F1H01R0
Copy  
Description 2.0X1.6X0.65MM 32MHZ CRYSTAL
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

32MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets XRCGB32M000F1H01R0 Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FC-135 32.7680KA-AC3

CRYSTAL 32.7680 KHZ 9.0PF SMD

EPSON

$0.62000 Details

TMP116NAIDRVT

SENSOR DIGITAL -55C-125C 6WSON

Texas Instruments

$4.13000 Details

FA-128 32.0000MF10Z-AJ3

CRYSTAL 32.00 MHZ 8.0PF SMD

EPSON

$0.89000 Details

2SMPB-02E

BAROMETRIC DGTL PRESS SENS 9LGA

Omron Electronics Inc-EMC Div

$7.07000 Details

LIS2DHTR

ACCEL 2-16G I2C/SPI 14LGA

STMicroelectronics

$2.54000 Details

ACM4520-231-2P-T000

CMC 3A 2LN 230 OHM SMD

TDK Corporation

$1.83000 Details
Additional Resources
Standard Package 1
Other Names 490-18334-6