CAD | USD
Favorite

SF2314E 866MHz Frequency Cellular RF SAW Filter (Sound Acoustic Wave) 2.3dB 7MHz Bandwidth 6-SMD, No Lead
Price & Procurement
2,607 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.50800 $25.08
25 1.83960 $45.99
50 1.79740 $89.87
100 1.75560 $175.56
250 1.58848 $397.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16124-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.49724
  • Digi-Reel®  : 490-16124-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,607 - Immediate
  • Unit Price: Digi-Reel®

SF2314E

Datasheet
Digi-Key Part Number 490-16124-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SF2314E
Copy  
Description FILTER SAW 866MHZ 6SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

866MHz Frequency Cellular RF SAW Filter (Sound Acoustic Wave) 2.3dB 7MHz Bandwidth 6-SMD, No Lead

Copy  
Documents & Media
Datasheets SF2314E
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency - Center 866MHz
Bandwidth 7MHz
Insertion Loss 2.3dB
Ratings -
Applications Cellular
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.054" (1.38mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SF2049E

FILTER SAW 915MHZ 6SMD

Murata Electronics

$2.03000 Details

B39871B3717U410

FILTER SAW 866.5MHZ 6SMD

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

$3.18000 Details

B39871R1950A310

FILTER SAW 868.35MHZ 6SMD

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

$0.82760 Details

SI7021-A20-YM1R

SENSOR RHT DGTL AUTO 6DFN

Silicon Labs

$6.17000 Details

RTC-8564JE:B3:ROHS

IC RTC CLK/CALENDAR I2C 20-VSOJ

EPSON

$7.21000 Details

S25FL256LAGMFI003

IC FLASH 256M SPI 133MHZ 16SOIC

Cypress Semiconductor Corp

$6.81000 Details
Additional Resources
Standard Package 1
Other Names 490-16124-1