CAD | USD
Favorite

PLT10HH450180PNL 2 Line Common Mode Choke Surface Mount 45 Ohms @ 10MHz 18A DCR 1.8mOhm
Price & Procurement
1,177 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.53000 $16.53
10 15.02000 $150.20
25 13.14240 $328.56
50 12.39140 $619.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12822-2-ND
  • Minimum Quantity: 125
  • Quantity Available: 1,125 - Immediate
  • Unit Price: $11.63224
  • Digi-Reel®  : 490-12822-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,177 - Immediate
  • Unit Price: Digi-Reel®

PLT10HH450180PNL

Datasheet
Digi-Key Part Number 490-12822-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PLT10HH450180PNL
Copy  
Description CMC 18A 2LN 45 OHM SMD AEC-Q200
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 45 Ohms @ 10MHz 18A DCR 1.8mOhm

Copy  
Documents & Media
Datasheets PLT10HHyyyyyyPNy Spec
Product Training Modules Common Mode Chokes
Design Resources PLT10HH450180PNL SimSurfing Design Tool
HTML Datasheet PLT10HHyyyyyyPNy Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series PLT10H
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency 45 Ohms @ 10MHz
Current Rating (Max) 18A
DC Resistance (DCR) (Max) 1.8mOhm
Voltage Rating - DC 300V
Voltage Rating - AC -
Operating Temperature -55°C ~ 125°C
Ratings AEC-Q200
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.508" L x 0.358" W (12.90mm x 9.10mm)
Height (Max) 0.370" (9.40mm)
Package / Case Vertical, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PLT10HH501100PNL

CMC 10A 2LN 500 OHM SMD AEC-Q200

Murata Electronics

$9.38000 Details

2SA1162-GR,LF

TRANS PNP 50V 0.15A S-MINI

Toshiba Semiconductor and Storage

$0.27000 Details

BLM31SN500SH1L

FERRITE BEAD 50 OHM 1206 1LN

Murata Electronics

$0.61000 Details

BNX029-01L

FILTER LC 100UF SMD

Murata Electronics

$10.89000 Details

PLT10HH101150PNL

CMC 15A 2LN 100 OHM SMD AEC-Q200

Murata Electronics

$17.60000 Details

PG1265NL

COMMON MODE CHOKE 20A 2LN SMD

Pulse Electronics Power

$5.36000 Details
Additional Resources
Standard Package 1
Other Names 490-12822
490-12822-1
490-12822-ND