CAD | USD
Favorite

NFM21HC102R1H3D LC (T-Type) EMI Filter 2nd Order Low Pass 1 Channel C = 1000pF 1A 0805 (2012 Metric)
Price & Procurement
75 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.58900 $5.89
25 0.56120 $14.03
50 0.54280 $27.14
100 0.52490 $52.49
250 0.49776 $124.44
500 0.41628 $208.14
1,000 0.32308 $323.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-14851-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.27972
  • Digi-Reel®  : 490-14851-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 75 - Immediate
  • Unit Price: Digi-Reel®

NFM21HC102R1H3D

Datasheet
Digi-Key Part Number 490-14851-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NFM21HC102R1H3D
Copy  
Description FILTER LC HIGH FREQ 1000PF 0805
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LC (T-Type) EMI Filter 2nd Order Low Pass 1 Channel C = 1000pF 1A 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM21H
Packaging Cut Tape (CT) 
Part Status Active
Type Low Pass
Filter Order 2nd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) -
Current 1A
Values C = 1000pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications Automotive
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height 0.037" (0.95mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CM2021Y330R-10

CMC 15A 2LN 33 OHM SMD

Laird-Signal Integrity Products

$1.28000 Details

150040RS73240

LED RED CLEAR 0402 SMD

Würth Elektronik

$0.46000 Details

150040VS73240

LED GREEN CLEAR 0402 SMD

Würth Elektronik

$0.46000 Details

NFE61HT332Z2A9L

FILTER LC(T) 3300PF SMD

Murata Electronics

$1.92000 Details

YFF31AH2A105MT0Y0N

AUTOMOTIVE GRADE FEED THROUGH FI

TDK Corporation

$1.33000 Details

NFM21CC223R1H3D

CAP FEEDTHRU 0.022UF 50V 0805

Murata Electronics

$0.53000 Details
Additional Resources
Standard Package 1
Other Names 490-14851-1