CAD | USD
Favorite

NFM18PC225B1A3D 2.2µF Feed Through Capacitor 10V 4A 10mOhm 0603 (1608 Metric), 3 PC Pad
Price & Procurement
87,017 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.39900 $3.99
25 0.38080 $9.52
50 0.36840 $18.42
100 0.35600 $35.60
250 0.33764 $84.41
500 0.28238 $141.19
1,000 0.21915 $219.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6972-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 84,000 - Immediate
  • Unit Price: $0.20206
  • Cut Tape (CT)  : 490-6972-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 87,017 - Immediate
  • Unit Price: $0.46000

NFM18PC225B1A3D

Datasheet
Digi-Key Part Number 490-6972-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NFM18PC225B1A3D
Copy  
Description CAP FEEDTHRU 2.2UF 20% 10V 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.2µF Feed Through Capacitor 10V 4A 10mOhm 0603 (1608 Metric), 3 PC Pad

Copy  
Documents & Media
Datasheets NFM18PC225B1A3 Ref Sheet
NFM Part Numbering
EDA / CAD Models NFM18PC225B1A3D by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM18
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 10V
Current 4A
DC Resistance (DCR) (Max) 10mOhm
Operating Temperature -40°C ~ 85°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
Thread Size -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFM18PS105R0J3D

CAP FEEDTHRU 1UF 20% 6.3V 0603

Murata Electronics

$0.24000 Details

NFM18PC104R1C3D

CAP FEEDTHRU 0.1UF 20% 16V 0603

Murata Electronics

$0.29000 Details

MC74VHCT125ADR2G

IC BUF NON-INVERT 5.5V 14SOIC

ON Semiconductor

$0.61000 Details

BLM18PG121SN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

$0.15000 Details

LT3469ETS8#TRMPBF

IC TRANSCONDUCTANCE TSOT23-8

Linear Technology/Analog Devices

$6.57000 Details

TLV73333PDBVT

IC REG LINEAR 3.3V 300MA SOT23-5

Texas Instruments

$0.79000 Details
Additional Resources
Standard Package 1
Other Names 490-6972-6