CAD | USD
Favorite

NFM18PC105R0J3D 1µF Feed Through Capacitor 6.3V 4A 10mOhm 0603 (1608 Metric), 3 PC Pad
Price & Procurement
49,907 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.28300 $2.83
25 0.26960 $6.74
50 0.26100 $13.05
100 0.25240 $25.24
250 0.23936 $59.84
500 0.20020 $100.10
1,000 0.15537 $155.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6970-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: $0.14325
  • Cut Tape (CT)  : 490-6970-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,907 - Immediate
  • Unit Price: $0.32000

NFM18PC105R0J3D

Datasheet
Digi-Key Part Number 490-6970-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NFM18PC105R0J3D
Copy  
Description CAP FEEDTHRU 1UF 20% 6.3V 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1µF Feed Through Capacitor 6.3V 4A 10mOhm 0603 (1608 Metric), 3 PC Pad

Copy  
Documents & Media
Datasheets NFM18PC105R0J3 Ref Sheet
NFM Part Numbering
EDA / CAD Models NFM18PC105R0J3D by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM18
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 6.3V
Current 4A
DC Resistance (DCR) (Max) 10mOhm
Operating Temperature -55°C ~ 105°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.035" (0.90mm)
Thread Size -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFM18PC104R1C3D

CAP FEEDTHRU 0.1UF 20% 16V 0603

Murata Electronics

$0.27000 Details

NFM18PS105R0J3D

CAP FEEDTHRU 1UF 20% 6.3V 0603

Murata Electronics

$0.24000 Details

CHS-02TA

SWITCH SLIDE DIP SPST 100MA 6V

Nidec Copal Electronics

$2.90000 Details

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

$0.67000 Details

SN74LVC1G3157DCKR

IC SWITCH SPDT SC70-6

Texas Instruments

$0.56000 Details

NFM18PS105D0J3D

CAP FEEDTHRU 1UF 20% 6.3V 0603

Murata Electronics

$0.15000 Details
Additional Resources
Standard Package 1
Other Names 490-6970-6