CAD | USD
Favorite

NFM18PC104R1C3D 0.1µF Feed Through Capacitor 16V 2A 30mOhm 0603 (1608 Metric), 3 PC Pad
Price & Procurement
3,698 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.24800 $2.48
25 0.23640 $5.91
50 0.22860 $11.43
100 0.22090 $22.09
250 0.20948 $52.37
500 0.17524 $87.62
1,000 0.13599 $135.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6969-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.12538
  • Cut Tape (CT)  : 490-6969-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,698 - Immediate
  • Unit Price: $0.29000

NFM18PC104R1C3D

Datasheet
Digi-Key Part Number 490-6969-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NFM18PC104R1C3D
Copy  
Description CAP FEEDTHRU 0.1UF 20% 16V 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.1µF Feed Through Capacitor 16V 2A 30mOhm 0603 (1608 Metric), 3 PC Pad

Copy  
Documents & Media
Datasheets NFM18PC104R1C3 Ref Sheet
NFM Part Numbering
EDA / CAD Models NFM18PC104R1C3D by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM18
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 16V
Current 2A
DC Resistance (DCR) (Max) 30mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
Thread Size -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFM18PC225B1A3D

CAP FEEDTHRU 2.2UF 20% 10V 0603

Murata Electronics

$0.46000 Details

BNX024H01L

FILTER LC 4.7UF SMD

Murata Electronics

$10.96000 Details

NFM18PC105R0J3D

CAP FEEDTHRU 1UF 20% 6.3V 0603

Murata Electronics

$0.32000 Details

NFM18PS105R0J3D

CAP FEEDTHRU 1UF 20% 6.3V 0603

Murata Electronics

$0.24000 Details

SM06B-GHS-TB(LF)(SN)

CONN HEADER SMD R/A 6POS 1.25MM

JST Sales America Inc.

$0.88000 Details

PESD0402-140

TVS DIODE 14V 40V 0402

Littelfuse Inc.

$0.74000 Details
Additional Resources
Standard Package 1
Other Names 490-6969-6