CAD | USD
Favorite

NFM18CC102R1C3D 1000pF Feed Through Capacitor 16V 600mA 300mOhm 0603 (1608 Metric), 3 PC Pad
Price & Procurement
36,614 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.39400 $3.94
25 0.37560 $9.39
50 0.36320 $18.16
100 0.35100 $35.10
250 0.33292 $83.23
500 0.27840 $139.20
1,000 0.21606 $216.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6962-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.19921
  • Cut Tape (CT)  : 490-6962-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,614 - Immediate
  • Unit Price: $0.46000

NFM18CC102R1C3D

Datasheet
Digi-Key Part Number 490-6962-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NFM18CC102R1C3D
Copy  
Description CAP FEEDTHRU 1000PF 20% 16V 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1000pF Feed Through Capacitor 16V 600mA 300mOhm 0603 (1608 Metric), 3 PC Pad

Copy  
Documents & Media
Datasheets NFM18CC102R1C3x Ref Sheet
NFM Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM18
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 16V
Current 600mA
DC Resistance (DCR) (Max) 300mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
Thread Size -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFM18CC221R1C3D

CAP FEEDTHRU 220PF 20% 16V 0603

Murata Electronics

$0.46000 Details

NFM18CC222R1C3D

CAP FEEDTHRU 2200PF 20% 16V 0603

Murata Electronics

$0.43000 Details

NFM18CC223R1C3D

CAP FEEDTHRU 0.022UF 16V 0603

Murata Electronics

$0.43000 Details

BLA2ABD102SN4D

FERRITE BEAD 1 KOHM 0804 4LN

Murata Electronics

$0.72000 Details

LXES15AAA1-133

TVS DIODE 15V 1005

Murata Electronics

$0.50000 Details

LMZ31707RVQT

DC DC CONVERTER 0.6-5.5V 39W

Texas Instruments

$13.76000 Details
Additional Resources
Standard Package 1
Other Names 490-6962-6