CAD | USD
Favorite

Price & Procurement
20,248 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
10 1.16900 $11.69
25 1.13080 $28.27
50 0.92380 $46.19
100 0.82950 $82.95
250 0.75408 $188.52
500 0.71640 $358.20
1,000 0.64097 $640.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-2554-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 18,869 - Immediate
  • Unit Price: $0.54843
  • Digi-Reel®  : 490-2554-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,248 - Immediate
  • Unit Price: Digi-Reel®

NFE61PT472C1H9L

Datasheet
Digi-Key Part Number 490-2554-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NFE61PT472C1H9L
Copy  
Description FILTER LC(T) 4700PF SMD
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 4700pF 2A 2706 (6816 Metric), 3 PC Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFE61
Packaging Cut Tape (CT) 
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) -
Current 2A
Values C = 4700pF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications General Purpose
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 2706 (6816 Metric), 3 PC Pad
Size / Dimension 0.268" L x 0.063" W (6.80mm x 1.60mm)
Height 0.075" (1.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFE31PT222Z1E9L

FILTER LC(T) 2200PF SMD

Murata Electronics

$0.78000 Details

CDSOD323-T12SC

TVS DIODE 12V 29.5V SOD323

Bourns Inc.

$0.83000 Details

NFM21CC223R1H3D

CAP FEEDTHRU 0.022UF 50V 0805

Murata Electronics

$0.50000 Details

BNX022-01L

FILTER LC 1UF SMD

Murata Electronics

$8.68000 Details

5017

PC TEST POINT MINIATURE

Keystone Electronics

$0.68000 Details

RCLAMP0524P.TCT

TVS DIODE 5V 15V SLP2510P8

Semtech Corporation

$1.61000 Details
Additional Resources
Standard Package 1
Other Names 490-2554-1