CAD | USD
Favorite

Price & Procurement
41,137 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.74100 $7.41
25 0.71760 $17.94
50 0.58620 $29.31
100 0.52640 $52.64
250 0.47848 $119.62
500 0.45456 $227.28
1,000 0.40672 $406.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-2547-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.39374
  • Cut Tape (CT)  : 490-2547-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,137 - Immediate
  • Unit Price: $0.83000

NFE31PT222Z1E9L

Datasheet
Digi-Key Part Number 490-2547-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NFE31PT222Z1E9L
Copy  
Description FILTER LC(T) 2200PF SMD
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 2200pF 6A 1206 (3216 Metric), 3 PC Pad

Copy  
Documents & Media
Datasheets NFE31PTyyy1E9y Spec
Chip EMIFIL LC Part Numbering
HTML Datasheet NFE31PTyyy1E9y Spec
EDA / CAD Models NFE31PT222Z1E9L by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFE31
Packaging Digi-Reel® 
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) -
Current 6A
Values C = 2200pF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications General Purpose
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height 0.069" (1.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFE31PT101C1E9L

FILTER LC(T) 100PF SMD

Murata Electronics

$0.84000 Details

NFM18PS105R0J3D

CAP FEEDTHRU 1UF 20% 6.3V 0603

Murata Electronics

$0.24000 Details

MEM2012S25R0T001

FILTER LC(T) 25MHZ SMD

TDK Corporation

$0.60000 Details

BLM18AG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

$0.15000 Details

BLM15PD121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

$0.18000 Details

BLM18PG121SN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

$0.15000 Details
Additional Resources
Standard Package 1
Other Names 490-2547-6