CAD | USD
Favorite

MM8930-2600RJ4 SWH Connector Receptacle, Female Socket 50Ohm Surface Mount Solder
Price & Procurement
274 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.51100 $5.11
25 0.43760 $10.94
50 0.37180 $18.59
100 0.35730 $35.73
250 0.32084 $80.21
500 0.30622 $153.11
1,000 0.25518 $255.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12806-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.22586
  • Digi-Reel®  : 490-12806-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 274 - Immediate
  • Unit Price: Digi-Reel®

MM8930-2600RJ4

Datasheet
Digi-Key Part Number 490-12806-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MM8930-2600RJ4
Copy  
Description CONN SWH RCPT STR 50 OHM SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

SWH Connector Receptacle, Female Socket 50Ohm Surface Mount Solder

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series 8930
Packaging Cut Tape (CT) 
Part Status Active
Connector Style SWH
Connector Type Receptacle, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 6GHz
Number of Ports 1
Features Internal Switch
Housing Color -
Ingress Protection -
Includes -
Body Material -
Body Finish -
Center Contact Plating -
Dielectric Material -
Operating Temperature -40°C ~ 85°C
Center Contact Material -
Voltage Rating 30V
Mating Cycles 50
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MM8130-2600RB8

CONN SWF RCPT STR 50 OHM SMD

Murata Electronics

$0.56000 Details

MM8430-2610RB3

CONN SWD RCPT STR 50 OHM SMD

Murata Electronics

$0.82000 Details

ESD108B1CSP0201XTSA1

TVS DIODE 5.5V 41V WLL-2-1

Infineon Technologies

$0.30000 Details

NRF52832-QFAA-R

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

$8.68000 Details

MM8030-2610RK0

CONN SWG RCPT STR 50 OHM SMD

Murata Electronics

$0.30000 Details

MXHS83QE3000

CONN MEAS PROBE FOR SWD/SWF CONN

Murata Electronics

$46.62000 Details
Additional Resources
Standard Package 1
Other Names 490-12806-1