CAD | USD
Favorite

MM8030-2610RJ3 SWG Connector Receptacle, Female Socket 50Ohm Surface Mount Solder
Price & Procurement
36,422 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.26300 $2.63
25 0.22480 $5.62
50 0.19660 $9.83
100 0.18260 $18.26
250 0.16156 $40.39
500 0.15456 $77.28
1,000 0.12645 $126.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5907-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.11221
  • Cut Tape (CT)  : 490-5907-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,422 - Immediate
  • Unit Price: $0.30000

MM8030-2610RJ3

Datasheet
Digi-Key Part Number 490-5907-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MM8030-2610RJ3
Copy  
Description CONN SWG RCPT STR 50 OHM SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

SWG Connector Receptacle, Female Socket 50Ohm Surface Mount Solder

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series 8030
Packaging Digi-Reel® 
Part Status Active
Connector Style SWG
Connector Type Receptacle, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 11GHz
Number of Ports 1
Features Internal Switch
Housing Color Gold
Ingress Protection -
Includes -
Body Material -
Body Finish -
Center Contact Plating -
Dielectric Material -
Operating Temperature -40°C ~ 85°C
Center Contact Material -
Voltage Rating 30V
Mating Cycles -
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

MXHQ87WA3000

CONN MEAS PROBE FOR SWG TYP RCPT

Murata Electronics

$98.71000 Details

MM126310

CONN MEAS PROBE FOR SWG TYP RCPT

Murata Electronics

$225.92000 Details
You May Also Be Interested In

AH316M245001-T

RF ANT 2.4GHZ CHIP SOLDER SMD

Taiyo Yuden

$2.01000 Details

MXHQ87WA3000

CONN MEAS PROBE FOR SWG TYP RCPT

Murata Electronics

$98.71000 Details

MM8030-2610RK0

CONN SWG RCPT STR 50 OHM SMD

Murata Electronics

$0.30000 Details

MM126036

CONN MEAS PROBE FOR SWD/SWF CONN

Murata Electronics

$116.55000 Details

DEA202450BT-1294C1-H

RF FILTER BAND PASS 2.45GHZ 0805

TDK Corporation

$0.53000 Details

GRM033R61A105ME15D

CAP CER 1UF 10V X5R 0201

Murata Electronics

$0.58000 Details
Additional Resources
Standard Package 1
Other Names 490-5907-6