CAD | USD
Favorite

MM4829-2702RA4 HSC Connector Receptacle, Female Socket 50Ohm Surface Mount Solder
Price & Procurement
53,755 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.37100 $3.71
25 0.31640 $7.91
50 0.27680 $13.84
100 0.25720 $25.72
250 0.22740 $56.85
500 0.21754 $108.77
1,000 0.17799 $177.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8447-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: $0.15794
  • Cut Tape (CT)  : 490-8447-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,755 - Immediate
  • Unit Price: $0.42000

MM4829-2702RA4

Datasheet
Digi-Key Part Number 490-8447-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MM4829-2702RA4
Copy  
Description CONN HSC RCPT STR 50 OHM SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

HSC Connector Receptacle, Female Socket 50Ohm Surface Mount Solder

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series 4829
Packaging Digi-Reel® 
Part Status Active
Connector Style HSC
Connector Type Receptacle, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 6GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes -
Body Material Copper Alloy
Body Finish Silver
Center Contact Plating Gold
Dielectric Material -
Operating Temperature -40°C ~ 85°C
Center Contact Material Copper Alloy
Voltage Rating 30V
Mating Cycles -
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CAB.R01

CBL ASSY SMA-HSC 3.937"

Taoglas Limited

$18.90000 Details

CAB.R02

CBL ASSY SMA-HSC 7.874"

Taoglas Limited

$19.46000 Details

MM8130-2600RB8

CONN SWF RCPT STR 50 OHM SMD

Murata Electronics

$0.56000 Details

MXJA01JA1000

CBL ASSY JSC RCPT-RCPT 3.937"

Murata Electronics

$12.50000 Details

ESD7C5.0DT5G

TVS DIODE 5V SOT723

ON Semiconductor

$0.58000 Details

RECE.20449.001E.01

CONN UMC RCPT STR 50 OHM SMD

Taoglas Limited

$2.44000 Details
Additional Resources
Standard Package 1
Other Names 490-8447-6