CAD | USD
Favorite

LXMSJZNCMF-198 RFID Transponder IC 865MHz ~ 928MHz ISO 18000-63, EPC Module
Price & Procurement
6,931 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.19600 $11.96
25 1.08000 $27.00
100 0.94530 $94.53
250 0.82952 $207.38
500 0.73306 $366.53
1,000 0.57875 $578.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16515-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.48871
  • Digi-Reel®  : 490-16515-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,931 - Immediate
  • Unit Price: Digi-Reel®

LXMSJZNCMF-198

Datasheet
Digi-Key Part Number 490-16515-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LXMSJZNCMF-198
Copy  
Description IC RFID TRANSP 865-928MHZ MODULE
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

RFID Transponder IC 865MHz ~ 928MHz ISO 18000-63, EPC Module

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series MAGICSTRAP®
Packaging Cut Tape (CT) 
Part Status Active
Type RFID Transponder
Frequency 865MHz ~ 928MHz
Standards ISO 18000-63, EPC
Interface -
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LXMS21NCNH-147

RFID TAG R/W 865-920MHZ ENCAP

Murata Electronics

$1.47000 Details

600560

RFID TAG R/W 860-960MHZ INLAY

Avery Dennison RFID

$0.80000 Details

LXMS33HCNK-171

RFID TAG R/W 13.56MHZ ENCAP

Murata Electronics

$2.25000 Details

RF100286

RFID TAG R/W 860-960MHZ INLAY

Avery Dennison RFID

$0.92000 Details

LXRFZZUCCA-036

RFID UHF LOOP ANTENNA - USED WIT

Murata Electronics

$76.93000 Details

SL3S1202FTB1,115

IC RFID TRANSP 840-960MHZ 3XSON

NXP USA Inc.

$0.47000 Details
Additional Resources
Standard Package 1
Other Names 490-16515-1