CAD | USD
Favorite

LXES15AAA1-133 Clamp Ipp Tvs Diode Surface Mount 1005
Price & Procurement
56,430 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.34500 $3.45
25 0.28840 $7.21
100 0.14090 $14.09
250 0.13872 $34.68
500 0.11758 $58.79
1,000 0.08171 $81.71
2,500 0.07593 $189.83
5,000 0.06568 $328.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-13209-2-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 50,000 - Immediate
  • Unit Price: $0.05447
  • Digi-Reel®  : 490-13209-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 56,430 - Immediate
  • Unit Price: Digi-Reel®

LXES15AAA1-133

Datasheet
Digi-Key Part Number 490-13209-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LXES15AAA1-133
Copy  
Description TVS DIODE 15V 1005
Copy  
Detailed Description

Clamp Ipp Tvs Diode Surface Mount 1005

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series -
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 15V
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.05pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 1005
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LXES15AAA1-153

TVS DIODE 4V 1005

Murata Electronics

$0.52000 Details

LXES03AAA1-134

TVS DIODE 6.3V

Murata Electronics

$0.43000 Details

U.FL-R-SMT-1(10)

CONN U.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

$2.00000 Details

B3U-1000P

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

$1.62000 Details

1N5819HW-7-F

DIODE SCHOTTKY 40V 1A SOD123

Diodes Incorporated

$0.61000 Details

TXS0108EPWR

IC TRNSLTR BIDIRECTIONAL 20TSSOP

Texas Instruments

$2.61000 Details
Additional Resources
Standard Package 1
Other Names 490-13209-1