CAD | USD
Favorite

LQW15CNR16J00D 160nH Unshielded Wirewound Inductor 480mA 330mOhm Max 0402 (1005 Metric)
Price & Procurement
9,980 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.81600 $8.16
100 0.58330 $58.33
500 0.48988 $244.94
1,000 0.39657 $396.57
2,500 0.37324 $933.09

Submit a request for quotation on quantities greater than those displayed.

LQW15CNR16J00D

Datasheet
Digi-Key Part Number 490-14716-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQW15CNR16J00D
Copy  
Description FIXED IND 160NH 480MA 330 MOHM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

160nH Unshielded Wirewound Inductor 480mA 330mOhm Max 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 160nH
Tolerance ±5%
Current Rating (Amps) 480mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 330mOhm Max
Q @ Freq -
Frequency - Self Resonant 900MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14716-1