CAD | USD
Add To Favorites
LQW15AN3N3D10D 3.3nH Unshielded Wirewound Inductor 900mA 40mOhm Max 0402 (1006 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.27300 $2.73
100 0.18170 $18.17
500 0.15148 $75.74
1,000 0.12725 $127.25
2,500 0.10906 $272.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-6809-6-ND
Copy   490-6809-6-ND
Quantity Available 38,284
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQW15AN3N3D10D

Copy   LQW15AN3N3D10D
Description FIXED IND 3.3NH 900MA 40 MOHM
Copy   FIXED IND 3.3NH 900MA 40 MOHM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3.3nH Unshielded Wirewound Inductor 900mA 40mOhm Max 0402 (1006 Metric)

Copy   3.3nH Unshielded Wirewound Inductor 900mA 40mOhm Max 0402 (1006 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 3.3nH
Tolerance ±0.5nH
Current Rating (Amps) 900mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 40mOhm Max
Q @ Freq 30 @ 250MHz
Frequency - Self Resonant 12GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-6809-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6809-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.08429
  • Cut Tape (CT) ? : 490-6809-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,284 - Immediate
  • Unit Price: $0.31000

03:33:31 9/19/2019