CAD | USD
Favorite

LQW15AN1N5B00D 1.5nH Unshielded Wirewound Inductor 1A 30mOhm Max 0402 (1006 Metric)
Price & Procurement
104,612 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.26100 $2.61
100 0.17360 $17.36
500 0.14458 $72.29
1,000 0.12145 $121.45
2,500 0.10410 $260.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6782-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: $0.08046
  • Cut Tape (CT)  : 490-6782-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 104,612 - Immediate
  • Unit Price: $0.29000

LQW15AN1N5B00D

Datasheet
Digi-Key Part Number 490-6782-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQW15AN1N5B00D
Copy  
Description FIXED IND 1.5NH 1A 30 MOHM SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1.5nH Unshielded Wirewound Inductor 1A 30mOhm Max 0402 (1006 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 1.5nH
Tolerance ±0.1nH
Current Rating (Amps) 1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 30mOhm Max
Q @ Freq 10 @ 250MHz
Frequency - Self Resonant 18GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6782-6