CAD | USD
Favorite

LQW15AN10NG8ZD 10nH Unshielded Wirewound Inductor 1.4A 81mOhm Max 0402 (1006 Metric)
Price & Procurement
35,327 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.32000 $3.20
100 0.22050 $22.05
500 0.18834 $94.17
1,000 0.14427 $144.27
2,500 0.13626 $340.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-15331-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.11875
  • Digi-Reel®  : 490-15331-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,327 - Immediate
  • Unit Price: Digi-Reel®

LQW15AN10NG8ZD

Datasheet
Digi-Key Part Number 490-15331-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQW15AN10NG8ZD
Copy  
Description FIXED IND 10NH 1.4A 81 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10nH Unshielded Wirewound Inductor 1.4A 81mOhm Max 0402 (1006 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 10nH
Tolerance ±2%
Current Rating (Amps) 1.4A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 81mOhm Max
Q @ Freq 31 @ 250MHz
Frequency - Self Resonant 6GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AO3406

MOSFET N-CH 30V 3.6A SOT23

Alpha & Omega Semiconductor Inc.

$0.70000 Details

MASWSS0115TR-3000

IC RF SWITCH SPDT 3GHZ SC70-6

M/A-Com Technology Solutions

$0.89000 Details

MAAL-011078-TR1000

IC RF AMP 700MHZ-6GHZ 8DFN

M/A-Com Technology Solutions

$8.91000 Details

SKY65943-11

GPS LNA MODULE

Skyworks Solutions Inc.

$5.00000 Details
Additional Resources
Standard Package 1
Other Names 490-15331-1