CAD | USD
Favorite

Price & Procurement
47,538 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.24900 $2.49
100 0.16550 $16.55
500 0.13794 $68.97
1,000 0.11587 $115.87
2,500 0.09932 $248.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-1132-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.08175
  • Digi-Reel®  : 490-1132-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,538 - Immediate
  • Unit Price: Digi-Reel®

LQP15MN4N7B02D

Datasheet
Digi-Key Part Number 490-1132-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQP15MN4N7B02D
Copy  
Description FIXED IND 4.7NH 160MA 600 MOHM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4.7nH Unshielded Thick Film Inductor 160mA 600mOhm Max 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets LQP15MNyyyy02D Spec
Product Training Modules Inductor Products
Chip RF Inductors
Power Inductors
Design Resources LQP15MN4N7B02D SimSurfing Design Tool
EDA / CAD Models LQP15MN4N7B02D by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQP15
Packaging Cut Tape (CT) 
Part Status Active
Type Thick Film
Material - Core Non-Magnetic
Inductance 4.7nH
Tolerance ±0.1nH
Current Rating (Amps) 160mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 600mOhm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1132-1