CAD | USD
Favorite

Price & Procurement
32,239 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.39200 $3.92
100 0.27020 $27.02
500 0.23086 $115.43
1,000 0.17683 $176.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4994-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: $0.14522
  • Cut Tape (CT)  : 490-4994-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,239 - Immediate
  • Unit Price: $0.44000

LQM21PN2R2MC0D

Datasheet
Digi-Key Part Number 490-4994-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQM21PN2R2MC0D
Copy  
Description FIXED IND 2.2UH 600MA 340 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2.2µH Shielded Multilayer Inductor 600mA 425mOhm Max 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQM21
Packaging Digi-Reel® 
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 600mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 425mOhm Max
Q @ Freq -
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4994-6