CAD | USD
Favorite

LQM18PN4R7MFRL 4.7µH Shielded Multilayer Inductor 620mA 550mOhm Max 0603 (1608 Metric)
Price & Procurement
1,591 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52600 $5.26
100 0.36170 $36.17
500 0.30904 $154.52
1,000 0.23672 $236.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12065-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.20702
  • Cut Tape (CT)  : 490-12065-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,591 - Immediate
  • Unit Price: $0.64000

LQM18PN4R7MFRL

Datasheet
Digi-Key Part Number 490-12065-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQM18PN4R7MFRL
Copy  
Description FIXED IND 4.7UH 620MA 550 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4.7µH Shielded Multilayer Inductor 620mA 550mOhm Max 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQM18
Packaging Digi-Reel® 
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 620mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 550mOhm Max
Q @ Freq -
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12065-6