CAD | USD
Favorite

Price & Procurement
385,191 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.20400 $2.04
100 0.13620 $13.62
500 0.11354 $56.77
1,000 0.09537 $95.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4025-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 384,000 - Immediate
  • Unit Price: $0.07109
  • Cut Tape (CT)  : 490-4025-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 385,191 - Immediate
  • Unit Price: $0.23000

LQM18FN100M00D

Datasheet
Digi-Key Part Number 490-4025-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQM18FN100M00D
Copy  
Description FIXED IND 10UH 50MA 900 MOHM SMD
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

10µH Shielded Multilayer Inductor 50mA 1.17Ohm Max 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQM18
Packaging Digi-Reel® 
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 50mA
Current - Saturation 50mA
Shielding Shielded
DC Resistance (DCR) 1.17Ohm Max
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

EKSM-PND52X32A-KIT

NORDIC STARTER KIT FOR NRF52X32

Murata Electronics

$18.25000 Details

EKSM-PND51X22A-KIT

NORDIC STARTER KIT FOR NRF51X22

Murata Electronics

$21.97000 Details
Additional Resources
Standard Package 1
Other Names 490-4025-6