CAD | USD
Favorite

Price & Procurement
5,340 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.69500 $6.95
100 0.49660 $49.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6650-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.36272
  • Digi-Reel®  : 490-6650-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,340 - Immediate
  • Unit Price: Digi-Reel®

LQH43MN100K03L

Datasheet
Digi-Key Part Number 490-6650-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQH43MN100K03L
Copy  
Description FIXED IND 10UH 400MA 560 MOHM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 400mA 560mOhm Max 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQH43
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating (Amps) 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 560mOhm Max
Q @ Freq 35 @ 1MHz
Frequency - Self Resonant 23MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6650-1