CAD | USD
Favorite

LQH31MN1R0K03L 1µH Unshielded Wirewound Inductor 175mA 637mOhm Max 1206 (3216 Metric)
Price & Procurement
1,733 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.08800 $10.88
100 0.77670 $77.67
500 0.65242 $326.21
1,000 0.52816 $528.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6604-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.45927
  • Digi-Reel®  : 490-6604-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,733 - Immediate
  • Unit Price: Digi-Reel®

LQH31MN1R0K03L

Datasheet
Digi-Key Part Number 490-6604-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQH31MN1R0K03L
Copy  
Description FIXED IND 1UH 175MA 490 MOHM SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1µH Unshielded Wirewound Inductor 175mA 637mOhm Max 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets LQH31MNyyyy03L Spec
Chip Inductors Catalog
LQ Part Numbering, General
Product Training Modules Power Inductors
HTML Datasheet Chip Inductors Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQH31
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±10%
Current Rating (Amps) 175mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 637mOhm Max
Q @ Freq 35 @ 10MHz
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6604-1