CAD | USD
Favorite

LQH31CN220K03L 22µH Unshielded Wirewound Inductor 160mA 3.9Ohm Max 1206 (3216 Metric)
Price & Procurement
13,940 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.04800 $10.48
100 0.74820 $74.82
500 0.62844 $314.22
1,000 0.50873 $508.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6591-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.44237
  • Digi-Reel®  : 490-6591-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,940 - Immediate
  • Unit Price: Digi-Reel®

LQH31CN220K03L

Datasheet
Digi-Key Part Number 490-6591-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQH31CN220K03L
Copy  
Description FIXED IND 22UH 160MA 3 OHM SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

22µH Unshielded Wirewound Inductor 160mA 3.9Ohm Max 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets LQH31CNyyyy03L Spec
Standard Land Pattern Dimensions
Product Training Modules Power Inductors
HTML Datasheet Standard Land Pattern Dimensions
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQH31
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±10%
Current Rating (Amps) 160mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.9Ohm Max
Q @ Freq -
Frequency - Self Resonant 14MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6591-1