CAD | USD
Favorite

LQH2HPZ220MJRL 22µH Shielded Wirewound Inductor 540mA 1.008Ohm Max 1008 (2520 Metric)
Price & Procurement
9,900 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60800 $6.08
100 0.43370 $43.37
500 0.36428 $182.14
1,000 0.29490 $294.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-15897-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.27307
  • Digi-Reel®  : 490-15897-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,900 - Immediate
  • Unit Price: Digi-Reel®

LQH2HPZ220MJRL

Datasheet
Digi-Key Part Number 490-15897-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQH2HPZ220MJRL
Copy  
Description FIXED IND 22UH 540MA 1.008 OHM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 540mA 1.008Ohm Max 1008 (2520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQH2
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 540mA
Current - Saturation 530mA
Shielding Shielded
DC Resistance (DCR) 1.008Ohm Max
Frequency - Self Resonant 20MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-15897-1