CAD | USD
Favorite

Price & Procurement
34,982 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.27500 $2.75
100 0.18310 $18.31
500 0.15256 $76.28
1,000 0.12814 $128.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-1103-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: $0.10169
  • Digi-Reel®  : 490-1103-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,982 - Immediate
  • Unit Price: Digi-Reel®

LQG18HN2N7S00D

Datasheet
Digi-Key Part Number 490-1103-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQG18HN2N7S00D
Copy  
Description FIXED IND 2.7NH 500MA 150 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2.7nH Unshielded Multilayer Inductor 500mA 150mOhm Max 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQG18
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core Air
Inductance 2.7nH
Tolerance ±0.3nH
Current Rating (Amps) 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 150mOhm Max
Q @ Freq 12 @ 100MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1103-1