CAD | USD
Favorite

Price & Procurement
14,495 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.55300 $5.53
100 0.36400 $36.40
500 0.26962 $134.81
1,000 0.22918 $229.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-4480-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.17584
  • Digi-Reel®  : 490-4480-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,495 - Immediate
  • Unit Price: Digi-Reel®

LLM215R70J474MA11L

Datasheet
Digi-Key Part Number 490-4480-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LLM215R70J474MA11L
Copy  
Description CAP CER 0.47UF 6.3V X7R 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.47µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LLM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4480-1