CAD | USD
Favorite

Price & Procurement
9,928 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.54300 $5.43
100 0.32600 $32.60
500 0.24450 $122.25
1,000 0.20648 $206.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4372-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.17107
  • Cut Tape (CT)  : 490-4372-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,928 - Immediate
  • Unit Price: $0.83000

LLL317R71H223MA01L

Datasheet
Digi-Key Part Number 490-4372-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LLL317R71H223MA01L
Copy  
Description CAP CER 0.022UF 50V X7R 0612
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.022µF ±20% 50V Ceramic Capacitor X7R 0612 (1632 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LLL
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.022µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4372-6