CAD | USD
Favorite

Price & Procurement
10,795 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.34300 $3.43
100 0.19470 $19.47
500 0.13740 $68.70
1,000 0.12023 $120.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6553-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.09806
  • Digi-Reel®  : 490-6553-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,795 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LLL185C70G225ME01K-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.08433

LLL185C70G225ME01L

Datasheet
Digi-Key Part Number 490-6553-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LLL185C70G225ME01L
Copy  
Description CAP CER 2.2UF 4V X7S 0306
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.2µF ±20% 4V Ceramic Capacitor X7S 0306 (0816 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LLL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0306 (0816 Metric)
Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6553-1