CAD | USD
Favorite

Price & Procurement
12,190 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.73000 $6.73
10 5.43000 $54.30
100 4.23560 $423.56
500 3.14948 $1,574.74

Submit a request for quotation on quantities greater than those displayed.

KRM55TR71H226MH01K

Datasheet
Digi-Key Part Number 490-14395-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KRM55TR71H226MH01K
Copy  
Description CAP CER 22UF 50V X7R 2SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

22µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series KRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max) -
Thickness (Max) 0.197" (5.00mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14395-1