CAD | USD
Favorite

GRT32EC81A476KE13L 47µF ±10% 10V Ceramic Capacitor X6S 1210 (3225 Metric)
Price & Procurement
6,344 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.85000 $5.85
10 4.71300 $47.13
100 3.67580 $367.58
500 2.73332 $1,366.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12492-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $2.21289
  • Cut Tape (CT)  : 490-12492-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,344 - Immediate
  • Unit Price: $5.85000

GRT32EC81A476KE13L

Datasheet
Digi-Key Part Number 490-12492-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT32EC81A476KE13L
Copy  
Description CAP CER 47UF 10V X6S 1210
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

47µF ±10% 10V Ceramic Capacitor X6S 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets GRT32EC81A476KE13x Ref Sheet
Design Resources GRT32EC81A476KE13L SimSurfing Design Tool
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12492-6