CAD | USD
Favorite

GRT21BR61H475KE13L 4.7µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
76,649 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.43600 $4.36
100 0.26150 $26.15
500 0.19614 $98.07
1,000 0.16564 $165.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12394-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 75,000 - Immediate
  • Unit Price: $0.13646
  • Cut Tape (CT)  : 490-12394-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 76,649 - Immediate
  • Unit Price: $0.63000

GRT21BR61H475KE13L

Datasheet
Digi-Key Part Number 490-12394-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT21BR61H475KE13L
Copy  
Description CAP CER 4.7UF 50V X5R 0805
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4.7µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12394-6