CAD | USD
Favorite

GRT188R61H105KE13D 1µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
44,092 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.28300 $2.83
100 0.14310 $14.31
500 0.09788 $48.94
1,000 0.08660 $86.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12330-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: $0.06971
  • Cut Tape (CT)  : 490-12330-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,092 - Immediate
  • Unit Price: $0.44000

GRT188R61H105KE13D

Datasheet
Digi-Key Part Number 490-12330-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT188R61H105KE13D
Copy  
Description CAP CER 1UF 50V X5R 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12330-6