CAD | USD
Favorite

GRT188R60J225ME13D 2.2µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.69000 $0.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12306-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.14980

GRT188R60J225ME13D

Datasheet
Digi-Key Part Number 490-12306-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT188R60J225ME13D
Copy  
Description CAP CER 2.2UF 6.3V X5R 0603
Copy  
Detailed Description

2.2µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets GRT188R60J225ME13x Ref Sheet
EDA / CAD Models GRT188R60J225ME13D by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12306-1