CAD | USD
Favorite

GRT188C80J475ME01D 4.7µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Price & Procurement
5,637 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.55900 $5.59
100 0.36820 $36.82
500 0.27270 $136.35
1,000 0.23179 $231.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12280-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.20742
  • Cut Tape (CT)  : 490-12280-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,637 - Immediate
  • Unit Price: $0.92000

GRT188C80J475ME01D

Datasheet
Digi-Key Part Number 490-12280-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT188C80J475ME01D
Copy  
Description CAP CER 4.7UF 6.3V X6S 0603
Copy  
Detailed Description

4.7µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets GRT188C80J475ME01x Ref Sheet
Design Resources GRT188C80J475ME01D SimSurfing Design Tool
EDA / CAD Models GRT188C80J475ME01D by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Derating Recommended
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12280-6